- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- L542
Sensata / Crydom
L542
SCR/Diode Power Module - 25Amp - 240VAC - Circuit Type 4 - PCB Mount
View Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance
Description
+
SCR/Diode Power Module - 25Amp - 240VAC - Circuit Type 4 - PCB Mount
Search Keywords: L542
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:L542
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Operating Temperature:-40 to 125 °C
-
Packaging:N/A
-
Pin Count:8
-
Maximum Gate Trigger Current:60 mA
-
Mounting:Through Hole
-
Peak On-State Voltage:N/A
-
Maximum Gate Peak Inverse Voltage:5 V
-
Family:L542
-
Maximum Gate Trigger Voltage:2.5 V
-
Dimension:35 x 28.4 x 9.8 mm
Product Guides
+
Frequently Asked Questions
Is L542 RoHS compliant?
Yes, L542 is RoHS compliant.
What is the lead time for L542?
The standard lead time for L542 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
16 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
38
$246.11
75
$127.38
113
$86.32
150 +
$84.59
Click for Quote
Log in
to unlock special pricing