- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- L413F
Sensata / Crydom
L413F
SCR/Diode Power Module - 20Amp - 280VAC - Circuit Type 1 - PCB Mount
View Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance
Description
+
SCR/Diode Power Module - 20Amp - 280VAC - Circuit Type 1 - PCB Mount
Search Keywords: L413F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:L413F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Dimension:35 x 28.4 x 9.8 mm
-
Pin Count:6
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is L413F RoHS compliant?
Yes, L413F is RoHS compliant.
What is the lead time for L413F?
The standard lead time for L413F is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
16 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$83.33
5
$80.10
10
$78.95
20
$76.82
50
$75.84
150 +
$74.47
Click for Quote
Log in
to unlock special pricing