- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- HS251-D2450
HS251-D2450
Sensata / Crydom
Solid State Relay - 3-32 VDC Control Voltage Range - 28 A Maximum Load Current - 0.04 A Minimum Load Current - 24-280 VAC Oper ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 3-32 VDC Control Voltage Range - 28 A Maximum Load Current - 0.04 A Minimum Load Current - 24-280 VAC Operating Voltage Range - With HS251 Heat Sink - DIN Rail Mount.
Search Keywords: HS251D2450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:HS251-D2450
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:28(RMS) A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:85.3 x 52.3 x 67.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$79.48
5
$76.41
10
$75.30
20
$73.27
50
$72.34
100 +
$71.89
Click for Quote
Log in
to unlock special pricing