- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- HS151DR-84137010
HS151DR-84137010
Sensata / Crydom
Solid State Relay SPST-NO 1 Form A Hockey Puck with Heat Sink
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
Solid State Relay SPST-NO 1 Form A Hockey Puck with Heat Sink
Search Keywords: HS151DR84137010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:HS151DR-84137010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
110 -
Output Type:N/A
-
Maximum Output Voltage:N/A
-
Maximum Output Current:N/A
-
Output Device:N/A
-
Input Type:N/A
-
Input Voltage:N/A
-
Mounting:DIN Rail
-
Circuit Arrangement:N/A
-
Dimension:106.5 x 45 x 97 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
MOQ for out of Stock Qty:
28
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$325.09
5
$324.29
10
$323.47
28
$322.67
55
$173.39
83
$118.52
110 +
$116.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments