- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- HAC60A150H
HAC60A150H
Sensata / Crydom
Solid State Relay - 150-270 VAC Control Voltage Range - 150 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Zero ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Solid State Relay - 150-270 VAC Control Voltage Range - 150 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Zero Voltage Turn-On - Thermal Pad - Panel Mount.
Search Keywords: HAC60A150H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:HAC60A150H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
55 -
Output Type:AC
-
Maximum Output Voltage:660 V
-
Maximum Output Current:0.15 A
-
Output Device:Triac
-
Input Type:AC
-
Input Voltage:270 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:104.6 x 73.7 x 43.2(Max) mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4
Can Ship immediately
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$655.72
5
$654.09
10
$652.44
14
$650.81
28
$343.49
42
$236.22
55 +
$231.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT