- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- HA6090-10
HA6090-10
Sensata / Crydom
Solid State Relay - 90-280 VAC Control Voltage Range - 90 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Instan ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 90-280 VAC Control Voltage Range - 90 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Instantaneous Turn-On - Screw Termination - Panel Mount.
Search Keywords: HA609010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:HA6090-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
115 -
Output Type:AC
-
Maximum Output Voltage:660 V
-
Maximum Output Current:90 A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:280(RMS) V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58.4 x 45.7 x 23 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
29
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
29
$320.92
58
$163.91
87
$111.58
115 +
$109.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments