- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- HA4850E-10
HA4850E-10
Sensata / Crydom
Solid State Relay - 18-36 VAC Control Voltage Range - 50 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Instant ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
Solid State Relay - 18-36 VAC Control Voltage Range - 50 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Instantaneous Turn-On - Screw Termination - Panel Mount.
Search Keywords: HA4850E10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:HA4850E-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:530 V
-
Maximum Output Current:50 A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:18 - 36 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58.4 x 45.7 x 23 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
MOQ for out of Stock Qty:
5
16 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$159.68
5
$159.28
10
$98.02
15
$77.60
20 +
$76.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments