- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- H12WD48125G
H12WD48125G
Sensata / Crydom
Solid State Relay - 4-32 VDC Control Voltage Range - 125 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Zero Vo ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
Solid State Relay - 4-32 VDC Control Voltage Range - 125 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Zero Voltage Turn-On - 1200 Vpk Transient Overvoltage - Input Status LED - Screw Termination - Panel Mount.
Search Keywords: H12WD48125G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:H12WD48125G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Output Type:AC12933
-
Maximum Output Voltage:660(RMS) V
-
Maximum Output Current:125(RMS) A
-
Output Device:SCR12932
-
Input Type:DC12923
-
Mounting:Screw
-
Circuit Arrangement:1 Form A12919
-
Dimension:57.3 x 44.5 x 22.612920mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$390.29
5
$389.31
10
$388.34
25
$387.37
50
$197.85
75
$134.68
100 +
$131.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments