- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- H10CA4850
H10CA4850
Sensata / Crydom
Relay Ssr 50A 480VAC AC Out Pnl
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Relay Ssr 50A 480VAC AC Out Pnl
Search Keywords: H10CA4850
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:H10CA4850
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately