- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G480E50
Available Replacements
RECOMMENDED REPLACEMENT
Sensata / Crydom
G480E50
SOLID STATE RELAY 48-530 V - PM IP00 SSR, 530VAC/50A, LVAC In, ZC
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
SOLID STATE RELAY 48-530 V - PM IP00 SSR, 530VAC/50A, LVAC In, ZC
Search Keywords: G480E50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:G480E50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:250(RMS) V
-
Maximum Output Current:45(RMS) A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:36 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:57.2 x 44.5 x 24.1(Max) mm
Product Guides
+
Frequently Asked Questions
Is G480E50 discontinued?
Yes, G480E50 from Sensata / Crydom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces G480E50?
The recommended replacement for G480E50 is HA4850E from Sensata / Crydom, available from OnlineComponents.com.
Is G480E50 RoHS compliant?
Yes, G480E50 is RoHS compliant.
What is the lead time for G480E50?
The standard lead time for G480E50 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.