- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G2-DB01-ST
G2-DB01-ST
Sensata / Crydom
Relay SSR 50mA 1.4V DC-IN 0.12A 350V 8-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Relay SSR 50mA 1.4V DC-IN 0.12A 350V 8-Pin
Search Keywords: G2DB01ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:G2-DB01-ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:N/A
-
Maximum Output Voltage:350 V
-
Maximum Output Current:0.12 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.4 V
-
Mounting:N/A
-
Circuit Arrangement:2 Form B
-
Dimension:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,624
Can Ship immediately
Minimum Order Quantity:
10