- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G280D10R
G280D10R
Sensata / Crydom
Relay SSR 34mA 32V DC-IN 10A 280V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Relay SSR 34mA 32V DC-IN 10A 280V AC-OUT 4-Pin
Search Keywords: G280D10R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:G280D10R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:10(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:57.2 x 44.5 x 24.1(Max) mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$127.42
10
$39.44
25
$34.86
50
$31.94
100
$28.02
250 +
$26.47
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT