- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G2-1B02-TT
G2-1B02-TT
Sensata / Crydom
Relay SSR 50mA 1.4V DC-IN 0.4A 250V 6-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Relay SSR 50mA 1.4V DC-IN 0.4A 250V 6-Pin
Search Keywords: G21B02TT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:G2-1B02-TT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:N/A
-
Maximum Output Voltage:250 V
-
Maximum Output Current:0.4 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.4 V
-
Mounting:N/A
-
Circuit Arrangement:1 Form B
-
Dimension:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
444
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$13.04
50
$4.47
100
$4.26
250 +
$4.05
Click for Quote
Log in
to unlock special pricing