- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- F1892D1200
F1892D1200
Sensata / Crydom
Diode Module - 1200 V - 90A - 1.4 V @ 270 A - Standard Recovery >500ns, > 200mA (Io) - Chassis Mount.
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Diode Module - 1200 V - 90A - 1.4 V @ 270 A - Standard Recovery >500ns, > 200mA (Io) - Chassis Mount.
Search Keywords: F1892D1200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:F1892D1200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Maximum Continuous Forward Current:90 A
-
Family:F1892D1200
-
Configuration:Single
-
Operating Temperature:-40 to 125 °C
-
Dimension:91.9 x 20 x 29.9 mm
-
Mounting:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Ships today, if you order in
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$112.92
5
$109.06
10
$107.97
20
$106.36
50
$104.77
100 +
$104.25
Click for Quote
Log in
to unlock special pricing