- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- F1892CCH1600
F1892CCH1600
Sensata / Crydom
SCR/Diode Power Module - Load Current: 90A - Circuit Type: CCH - Operating Voltage 600VAC - Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
EACH Packaging
Description
+
SCR/Diode Power Module - Load Current: 90A - Circuit Type: CCH - Operating Voltage 600VAC - Chassis Mount
Search Keywords: F1892CCH1600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:F1892CCH1600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw
-
Maximum Gate Trigger Current:150 mA
-
Peak On-State Voltage:N/A
-
Dimension:91.9 x 20 x 29.9 mm
-
Packaging:N/A
-
Family:F1892CCH1600
-
Maximum Gate Peak Inverse Voltage:5 V
-
Operating Temperature:-40 to 125 °C
-
Maximum Gate Trigger Voltage:3 V
-
Pin Count:5
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$233.23
2
$196.20
4
$184.49
5 +
$164.82
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments