- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- F1857HD1000
F1857HD1000
Sensata / Crydom
SCR/Diode Power Module - Load Current: 55A - Circuit Type: HD - Operating Voltage 380VAC - Chassis Mount
Accessories Notify Me
RoHS Compliant
Discontinued
EACH Packaging
Description
+
SCR/Diode Power Module - Load Current: 55A - Circuit Type: HD - Operating Voltage 380VAC - Chassis Mount
Search Keywords: F1857HD1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:F1857HD1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Peak On-State Voltage:N/A
-
Pin Count:5
-
Maximum Gate Trigger Current:150 mA
-
Dimension:91.9 x 20 x 29.9 mm
-
Family:F1857HD1000
-
Packaging:N/A
-
Operating Temperature:-40 to 125 °C
-
Maximum Gate Trigger Voltage:3 V
-
Mounting:Screw
-
Maximum Gate Peak Inverse Voltage:5 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$152.24
5
$140.53
10
$134.31
25
$130.45
50
$125.05
75
$123.17
100 +
$121.33
Click for Quote
Log in
to unlock special pricing