- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- F1857D1400
F1857D1400
Sensata / Crydom
Diode 1.4KV 55A 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Diode 1.4KV 55A 2-Pin
Search Keywords: F1857D1400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:F1857D1400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Operating Temperature:-40 to 125 °C
-
Dimension:91.9 x 20 x 29.9 mm
-
Configuration:Single
-
Family:F1857D1400
-
Mounting:Screw
-
Maximum Continuous Forward Current:55 A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$20.17
5
$19.76
10
$19.37
25
$18.98
50
$18.60
100
$18.23
250 +
$17.86
Click for Quote
Log in
to unlock special pricing