- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- F1842DH1400
F1842DH1400
Sensata / Crydom
Thyristor SCR Module 1.4KV 1KA 5-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Thyristor SCR Module 1.4KV 1KA 5-Pin
Search Keywords: F1842DH1400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:F1842DH1400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Peak On-State Voltage:N/A
-
Pin Count:5
-
Operating Temperature:-40 to 125 °C
-
Maximum Gate Trigger Current:150 mA
-
Packaging:N/A
-
Family:F1842DH1400
-
Mounting:Screw
-
Maximum Gate Peak Inverse Voltage:5 V
-
Dimension:91.9 x 20 x 29.9 mm
-
Maximum Gate Trigger Voltage:3 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$138.27
10
$51.63
25
$50.51
50
$49.31
100 +
$47.85
Click for Quote
Log in
to unlock special pricing