- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- F1842D1400
F1842D1400
Sensata / Crydom
Diode 1.4KV 40A 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Diode 1.4KV 40A 2-Pin
Search Keywords: F1842D1400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:F1842D1400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dimension:91.9 x 20 x 29.9 mm
-
Mounting:Screw
-
Configuration:Single
-
Family:F1842D1400
-
Operating Temperature:-40 to 125 °C
-
Maximum Continuous Forward Current:40 A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$112.45
10
$38.86
25
$38.04
50
$37.12
100 +
$36.03
Click for Quote
Log in
to unlock special pricing