- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- F1842CCD600
F1842CCD600
Sensata / Crydom
SCR/Diode Power Module - Load Current: 40A - Circuit Type: CCD - Operating Voltage 240VAC - Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
EACH Packaging
Description
+
SCR/Diode Power Module - Load Current: 40A - Circuit Type: CCD - Operating Voltage 240VAC - Chassis Mount
Search Keywords: F1842CCD600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:F1842CCD600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:91.9 x 20 x 29.9 mm
-
Family:F1842CCD600
-
Mounting:Screw
-
Maximum Continuous Forward Current:40 A
-
Configuration:Dual Common Cathode
-
Operating Temperature:-40 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$138.91
4
$116.87
7
$109.88
10 +
$98.16
Click for Quote
Log in
to unlock special pricing