- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- F1827CCD1600
F1827CCD1600
Sensata / Crydom
Power Diode Module - 25 A Maximum Load Current - CCD Circuit Type - 600 VAC Operating Voltage Range - Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
EACH Packaging
Description
+
Power Diode Module - 25 A Maximum Load Current - CCD Circuit Type - 600 VAC Operating Voltage Range - Panel Mount.
Search Keywords: F1827CCD1600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:F1827CCD1600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:91.9 x 20 x 29.9 mm
-
Configuration:Dual Common Cathode
-
Family:F1827CCD1600
-
Maximum Continuous Forward Current:25 A
-
Mounting:Screw
-
Operating Temperature:-40 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
1
$168.61
3
$141.86
6
$133.39
10 +
$119.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments