- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- EZE240A12
Sensata / Crydom
EZE240A12
Solid State Relay - 18-36 VAC Control Voltage Range - 12 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero Vo ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | EZE240A12 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Output Type: | AC |
| Maximum Output Voltage: | 280 V |
| Maximum Output Current: | 12(RMS) A |
| Output Device: | SCR |
| Input Type: | AC |
| Input Voltage: | 36(RMS) V |
| Mounting: | Screw |
| Circuit Arrangement: | 1 Form A |
| Dimension: | 43.9 x 38.1 x 13.9 mm |