Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

EZ480D18S

Solid State Relay - 4-15 VDC Control Voltage Range - 18 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Zero Vol ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 4-15 VDC Control Voltage Range - 18 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Zero Voltage Turn-On - Internal Snubber - Panel Mount.
Search Keywords: EZ480D18S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: EZ480D18S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 215
Output Type: AC
Maximum Output Voltage: 660 V
Maximum Output Current: 18(RMS) A
Output Device: SCR
Input Type: DC
Input Voltage: 15 V
Mounting: Screw
Circuit Arrangement: 1 Form A
Dimension: 43.9 x 38.1 x 13.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EZ480D18S RoHS compliant?
Yes, EZ480D18S is RoHS compliant.
What is the lead time for EZ480D18S?
The standard lead time for EZ480D18S is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
54
16 Weeks can ship 3/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
54
$165.66
108
$87.43
162
$60.13
215 +
$58.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!