Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

DRH3P60A20

Solid State Contactor - 90-280 VAC/VDC Control Voltage Range - 20 A Maximum Load Current - 48-600 VAC Operating Voltage Range ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Contactor - 90-280 VAC/VDC Control Voltage Range - 20 A Maximum Load Current - 48-600 VAC Operating Voltage Range - Zero Voltage Turn-On - 2 Controlled Legs - Multicolor LED With Input Status And Alarm Indicator - DIN Rail Mounting.
Search Keywords: DRH3P60A20
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: DRH3P60A20
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Maximum Output Voltage: 600 V
Input Type: AC,DC
Input Voltage: 280 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DRH3P60A20 RoHS compliant?
Yes, DRH3P60A20 is RoHS compliant.
What is the lead time for DRH3P60A20?
The standard lead time for DRH3P60A20 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
MOQ for out of Stock Qty:
3
16 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$195.38
3
$192.18
5
$191.70
8
$191.22
10 +
$177.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!