- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DRC3P60D400R2
DRC3P60D400R2
Sensata / Crydom
Solid State Contactor - 18-30 VAC/DC Control Voltage Range - 7.6 A Maximum Load Current - 600 VAC Operating Voltage - Instanta ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Contactor - 18-30 VAC/DC Control Voltage Range - 7.6 A Maximum Load Current - 600 VAC Operating Voltage - Instantaneous Turn-On - 2 Controlled Legs - LED Input Status Indicator - DIN Rail Mounting.
Search Keywords: DRC3P60D400R2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DRC3P60D400R2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Output Type:AC12933
-
Maximum Output Voltage:600(RMS) V
-
Maximum Output Current:N/A
-
Output Device:SCR12932
-
Input Type:AC12923,DC12923
-
Mounting:DIN Rail
-
Circuit Arrangement:1 Form B12919
-
Dimension:95.6 x 45.3 x 86.712920mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
38
$234.90
75
$125.63
113
$86.01
150 +
$84.29
Click for Quote
Log in
to unlock special pricing