- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DRC3P60B411
DRC3P60B411
Sensata / Crydom
Solid State Contactor - 90-140 VAC Control Voltage Range - 4.8 A Maximum Load Current - 600 VAC Operating Voltage - Zero Volta ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
Solid State Contactor - 90-140 VAC Control Voltage Range - 4.8 A Maximum Load Current - 600 VAC Operating Voltage - Zero Voltage Turn-On - 3 Controlled Legs - Solid State, 1 N.O. + 1 N.C. - LED Input Status Indicator - DIN Rail Mounting.
Search Keywords: DRC3P60B411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DRC3P60B411
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
95 -
Output Type:AC12933
-
Maximum Output Voltage:600(RMS) V
-
Maximum Output Current:N/A
-
Output Device:SCR12932
-
Input Type:AC12923
-
Mounting:DIN Rail
-
Circuit Arrangement:1 Form A12919
-
Dimension:95.6 x 45.3 x 86.712920mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
95
MOQ for out of Stock Qty:
95
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$146.795
95 +
$133.450
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments