Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

DRA4D250D6

Solid State Relay - 5-15 VDC Control Voltage Range - 6 A Maximum Load Current - 1-250 VDC Operating Voltage Range - LED Status ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 5-15 VDC Control Voltage Range - 6 A Maximum Load Current - 1-250 VDC Operating Voltage Range - LED Status Indicator - DIN Rail Mounting.
Search Keywords: DRA4D250D6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    DRA4D250D6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Output Type:
    DC
  • Maximum Output Voltage:
    250 V
  • Maximum Output Current:
    6 A
  • Output Device:
    N/A
  • Input Type:
    DC
  • Input Voltage:
    15 V
  • Mounting:
    DIN Rail
  • Circuit Arrangement:
    N/A
  • Dimension:
    73.9 x 54.1 x 89.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DRA4D250D6 RoHS compliant?
Yes, DRA4D250D6 is RoHS compliant.
What is the lead time for DRA4D250D6?
The standard lead time for DRA4D250D6 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
14 Weeks can ship 12/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
3
$304.07
4
$270.81
5 +
$265.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!