help desk software

DRA1-CX240A5R

Sensata / Crydom

DRA1 CX Series -10mm Single Channel DIN Rail Mount SSR Assembly - Control Voltage 90-140 VAC - Typical Input Current 10 mA - O ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
DRA1 CX Series -10mm Single Channel DIN Rail Mount SSR Assembly - Control Voltage 90-140 VAC - Typical Input Current 10 mA - Output 12-280 VAC - Max Load Current 5 A - LED Status Indicator
Search Keywords: DRA1CX240A5R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    DRA1-CX240A5R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Output Type:
    AC
  • Maximum Output Voltage:
    280 V
  • Maximum Output Current:
    5(RMS) A
  • Output Device:
    N/A
  • Input Type:
    AC
  • Mounting:
    DIN Rail
  • Circuit Arrangement:
    N/A
  • Dimension:
    89.6 x 10 x 61 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks can ship 3/16/26
Backorder
Price (USD)
Qty
Unit Price
1
$74.50
5
$66.48
10
$64.49
30
$59.19
50
$58.30
100
$57.43
250 +
$55.40
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments