- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DRA1-CX240A5
DRA1-CX240A5
Sensata / Crydom
DRA1 CX Series -10mm Single Channel DIN Rail Mount SSR Assembly - Control Voltage 90-140 VAC - Typical Input Current 10 mA - O ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
DRA1 CX Series -10mm Single Channel DIN Rail Mount SSR Assembly - Control Voltage 90-140 VAC - Typical Input Current 10 mA - Output 12-280 VAC - Max Load Current 5 A - LED Status Indicator
Search Keywords: DRA1CX240A5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DRA1-CX240A5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
235 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:5(RMS) A
-
Output Device:N/A
-
Input Type:AC
-
Mounting:DIN Rail
-
Circuit Arrangement:N/A
-
Dimension:89.6 x 10 x 61 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
You may purchase all in-stock quantity of 7
Stock lot only:
7
MOQ for In Stock Qty:
235
MOQ for out of Stock Qty:
235
18 Weeks
can ship
9/2/26
Tariffs may apply for U.S. shipments