help desk software
Image is representational - see mfr. specs

Solid State Relay - 18-36 VAC Control Voltage Range - 12 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero Vo ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
Solid State Relay - 18-36 VAC Control Voltage Range - 12 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero Voltage Turn-On - LED Input Status Indicator - ATEX II 3G Ex nA IIC T4 Gc Approved - DIN Rail Mounting.
Search Keywords: DR24E12X
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    DR24E12X
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Output Type:
    AC
  • Maximum Output Voltage:
    280 V
  • Maximum Output Current:
    12 A
  • Output Device:
    Triac
  • Input Type:
    AC
  • Mounting:
    DIN Rail
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    83.7 x 87.6 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks can ship 3/30/26
Backorder
Price (USD)
Qty
Unit Price
3
$95.22
5
$85.69
8
$74.98
10 +
$73.48
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments