- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DR24A03X
Sensata / Crydom
DR24A03X
Solid State Relay - 208-265 VAC Control Voltage Range - 3 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero V ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DR24A03X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
285 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:3 A
-
Output Device:Triac
-
Input Type:AC
-
Mounting:DIN Rail
-
Circuit Arrangement:1 Form A
-
Dimension:83.7 x 11 x 87.6 mm