- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- D2D12L
Sensata / Crydom
D2D12L
Solid-State Relay - Control Voltage 3.5-32 VDC - Max Input Current 15 mA - Output 1-200 VDC - Max Load Current 12 A - 4 Pins - ...
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | D2D12L |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Output Type: | DC |
| Maximum Output Voltage: | 200 V |
| Maximum Output Current: | 12 A |
| Output Device: | MOSFET |
| Input Type: | DC |
| Input Voltage: | 32 V |
| Mounting: | Screw |
| Dimension: | 58.4 x 45.7 x 23 mm |
-
This product is discontinued, but still in stock.