- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CWD4810S
CWD4810S
Sensata / Crydom
Relay SSR 10mA 32V DC-IN 10A 660V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Relay SSR 10mA 32V DC-IN 10A 660V AC-OUT 4-Pin
Search Keywords: CWD4810S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CWD4810S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:660 V
-
Maximum Output Current:10(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:45.7 x 58.4 x 33 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$113.88
10
$40.84
25
$38.12
50 +
$35.75
Click for Quote
Log in
to unlock special pricing