- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CWD2490P
CWD2490P
Sensata / Crydom
Solid State Relay - 3-32 VDC Control - 90 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Status - Overvoltage Protecti ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
Solid State Relay - 3-32 VDC Control - 90 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Status - Overvoltage Protection - Panel Mount.
Search Keywords: CWD2490P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CWD2490P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:90(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:45.7 x 58.4 x 33 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
You may purchase all in-stock quantity of 5
Stock lot only:
5
MOQ for In Stock Qty:
125
MOQ for out of Stock Qty:
125
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$111.606
125 +
$101.460
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments