- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CWD24125-10
CWD24125-10
Sensata / Crydom
Solid State Relay - 3-32 VDC Control - 125 A Max Load - 24-280 VAC Operating - Instantaneous - LED Status - Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 3-32 VDC Control - 125 A Max Load - 24-280 VAC Operating - Instantaneous - LED Status - Panel Mount.
Search Keywords: CWD2412510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CWD24125-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
110 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:125(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:45.7 x 58.4 x 33 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
28
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
28
$337.15
55
$175.33
83
$118.63
110 +
$116.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments