- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CSW2425F
Available Replacements
Sensata / Crydom
CSW2425F
Solid State Relay - 3-32 VDC Control - 25 A Max Load - 24-280 VAC Operating - Zero Voltage - Quick Connect - Panel Mount.
Accessories
RoHS Compliant
Discontinued & Replaced
EACH Packaging
Certificate of Compliance
Description
+
Solid State Relay - 3-32 VDC Control - 25 A Max Load - 24-280 VAC Operating - Zero Voltage - Quick Connect - Panel Mount.
Search Keywords: CSW2425F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CSW2425F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:25 A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:15 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:58.4 x 45.7 x 22.9 mm
Product Guides
+
Frequently Asked Questions
Is CSW2425F discontinued?
Yes, CSW2425F from Sensata / Crydom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CSW2425F?
The recommended replacement for CSW2425F is D2425F from Sensata / Crydom, available from OnlineComponents.com.
Is CSW2425F RoHS compliant?
Yes, CSW2425F is RoHS compliant.
What is the lead time for CSW2425F?
The standard lead time for CSW2425F is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.