- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CSE2490
CSE2490
Sensata / Crydom
Relay SSR 7mA 32V DC-IN 90A 280V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Relay SSR 7mA 32V DC-IN 90A 280V AC-OUT 4-Pin
Search Keywords: CSE2490
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CSE2490
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:90 A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:58.4 x 45.7 x 22.9 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 10
Stock lot only:
4
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
1
$249.348
10
$226.680
20
$213.740
50
$204.780
100 +
$203.290
Click for Quote
Log in
to unlock special pricing