- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CN048D60
CN048D60
Sensata / Crydom
Solid State Relay - 38-72 VDC Control - 100 mA Max Load - 0-48 VDC Operating - Zero Voltage - Plug-in Mounting.
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
Solid State Relay - 38-72 VDC Control - 100 mA Max Load - 0-48 VDC Operating - Zero Voltage - Plug-in Mounting.
Search Keywords: CN048D60
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CN048D60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1110 -
Output Type:DC
-
Maximum Output Voltage:48 V
-
Maximum Output Current:0.1 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:38 - 72 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:28 x 5 x 15 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
You may purchase all in-stock quantity of 55
Stock lot only:
55
MOQ for In Stock Qty:
1110
MOQ for out of Stock Qty:
1110
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$12.925
1,110 +
$11.750
Click for Quote
Log in
to unlock special pricing