- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CMRD4855-10
CMRD4855-10
Sensata / Crydom
Solid State Relay w/Heat Sink - 4-32 VDC Control - 55 A Max Load - 48-530 VAC Operating - Random Turn-On - LED Input Status In ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay w/Heat Sink - 4-32 VDC Control - 55 A Max Load - 48-530 VAC Operating - Random Turn-On - LED Input Status Indicator - DIN Rail Mounting.
Search Keywords: CMRD485510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CMRD4855-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:530(RMS) V
-
Maximum Output Current:55(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:DIN Rail
-
Circuit Arrangement:N/A
-
Dimension:109 x 44.5 x 76.2 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.