- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CMA2475
CMA2475
Sensata / Crydom
Solid State Relay - 90-140 VAC Control - 75 A Max Load - 24-280 VAC Operating - Zero cross Turn-on - LED Input Status Indicato ...
Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
EACH Packaging
Description
+
Solid State Relay - 90-140 VAC Control - 75 A Max Load - 24-280 VAC Operating - Zero cross Turn-on - LED Input Status Indicator - Panel Mount.
Search Keywords: CMA2475
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CMA2475
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:75 A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:140(RMS) V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:44.5 x 76.2 x 29.2 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$362.85
3
$335.73
5
$321.27
10
$316.45
15 +
$307.96
Click for Quote
Log in
to unlock special pricing