- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CKRD6030-10
Available Replacements
RECOMMENDED REPLACEMENT
Sensata / Crydom
CKRD6030-10
Solid State Relay w/Heat Sink - 4-32 VDC Control - 30 A Max Load - 48-660 VAC Operating - Instantaneous - LED Input Status Ind ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
EACH Packaging
Certificate of Compliance
Description
+
Solid State Relay w/Heat Sink - 4-32 VDC Control - 30 A Max Load - 48-660 VAC Operating - Instantaneous - LED Input Status Indicator - DIN.
Search Keywords: CKRD603010
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | CKRD6030-10 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Output Type: | AC |
| Maximum Output Voltage: | 660(RMS) V |
| Maximum Output Current: | 30(RMS) A |
| Output Device: | SCR |
| Input Type: | DC |
| Input Voltage: | 32 V |
| Mounting: | Din-Rail, Screw |
| Dimension: | 81.9 x 22.5 x 99 mm |
Product Guides
+
Frequently Asked Questions
Is CKRD6030-10 discontinued?
Yes, CKRD6030-10 from Sensata / Crydom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CKRD6030-10?
The recommended replacement for CKRD6030-10 is DR2260D30UR from Sensata / Crydom, available from OnlineComponents.com.
Is CKRD6030-10 RoHS compliant?
Yes, CKRD6030-10 is RoHS compliant.
What is the lead time for CKRD6030-10?
The standard lead time for CKRD6030-10 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.