- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CKRD6020P
Available Replacements
RECOMMENDED REPLACEMENT
Sensata / Crydom
CKRD6020P
Solid State Relay w/Heat Sink - 4-32 VDC Control - 20 A Max Load - 48-660 VAC Operating - Zero Voltage - LED Input Status Indi ...
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
EACH Packaging
Certificate of Compliance
Description
+
Solid State Relay w/Heat Sink - 4-32 VDC Control - 20 A Max Load - 48-660 VAC Operating - Zero Voltage - LED Input Status Indicator - Overvoltage Protection - DIN.
Search Keywords: CKRD6020P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CKRD6020P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:660(RMS) V
-
Maximum Output Current:20(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Din-Rail, Screw
-
Circuit Arrangement:1 Form A
-
Dimension:81.9 x 22.5 x 99 mm
Product Guides
+
Frequently Asked Questions
Is CKRD6020P discontinued?
Yes, CKRD6020P from Sensata / Crydom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CKRD6020P?
The recommended replacement for CKRD6020P is DR2260D20U from Sensata / Crydom, available from OnlineComponents.com.
Is CKRD6020P RoHS compliant?
Yes, CKRD6020P is RoHS compliant.
What is the lead time for CKRD6020P?
The standard lead time for CKRD6020P is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.