- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CKRA6020E
CKRA6020E
Sensata / Crydom
Solid State Relay w/Heat Sink - 18-36 VAC Control - 20 A Max Load - 48-660 VAC Operating - Zero Voltage - LED Input Status Ind ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay w/Heat Sink - 18-36 VAC Control - 20 A Max Load - 48-660 VAC Operating - Zero Voltage - LED Input Status Indicator - DIN.
Search Keywords: CKRA6020E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CKRA6020E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:660(RMS) V
-
Maximum Output Current:20(RMS) A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:36(RMS) V
-
Mounting:Din-Rail, Screw
-
Circuit Arrangement:1 Form A
-
Dimension:81.9 x 22.5 x 99 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT