- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CC2425E3V
Available Replacements
RECOMMENDED REPLACEMENT
Sensata / Crydom
CC2425E3V
SOLID STATE RELAY 24-280 V - Dual IP20 280VAC/25A, 15-32VDC,ZC
Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
SOLID STATE RELAY 24-280 V - Dual IP20 280VAC/25A, 15-32VDC,ZC
Search Keywords: CC2425E3V
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | CC2425E3V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Output Type: | AC |
| Maximum Output Voltage: | 280(RMS) V |
| Maximum Output Current: | 25(RMS) A |
| Input Type: | DC |
| Input Voltage: | 32 V |
| Mounting: | Screw |
| Circuit Arrangement: | 1 Form A |
| Dimension: | 58.42 x 45.72 x 36.2 mm |
Product Guides
+
Frequently Asked Questions
Is CC2425E3V discontinued?
Yes, CC2425E3V from Sensata / Crydom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CC2425E3V?
The recommended replacement for CC2425E3V is CC2425W3V from Sensata / Crydom, available from OnlineComponents.com.
Is CC2425E3V RoHS compliant?
Yes, CC2425E3V is RoHS compliant.
What is the lead time for CC2425E3V?
The standard lead time for CC2425E3V is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$60.73
5
$59.51
10
$58.32
25 +
$57.16
Click for Quote
Log in
to unlock special pricing