- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- B552-2
B552-2
Sensata / Crydom
Thyristor SCR Module 600V 250A 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Thyristor SCR Module 600V 250A 4-Pin
Search Keywords: B5522
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:B552-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dimension:63.5 x 31.7 x 19.7 mm
-
Peak On-State Voltage:N/A
-
Mounting:Screw
-
Pin Count:4
-
Family:B552
-
Maximum Gate Trigger Voltage:2.5 V
-
Maximum Gate Trigger Current:60 mA
-
Operating Temperature:-40 to 125 °C
-
Packaging:N/A
-
Maximum Gate Peak Inverse Voltage:5 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$11.39
10
$11.16
25
$10.94
50
$10.72
100
$10.50
250 +
$10.29
Click for Quote
Log in
to unlock special pricing