- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- A2440-C
A2440-C
Sensata / Crydom
Relay SSR 140V 40A 80V AC-OUT 7-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Relay SSR 140V 40A 80V AC-OUT 7-Pin
Search Keywords: A2440C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:A2440-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:80 V
-
Maximum Output Current:40(RMS) A
-
Output Device:N/A
-
Input Type:N/A
-
Input Voltage:140(RMS) V
-
Mounting:Screw
-
Circuit Arrangement:1 Form C
-
Dimension:56.1 x 56.1 x 26.7 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$44.95
5
$44.05
10
$43.17
25
$42.31
50
$41.46
100 +
$40.63
Click for Quote
Log in
to unlock special pricing