Available Replacements
Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

A2402-10

SOLID STATE RELAY 24-280 V - PM IP00 SSR 280VAC/10A,90-280VAC,RN

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
SOLID STATE RELAY 24-280 V - PM IP00 SSR 280VAC/10A,90-280VAC,RN
Search Keywords: A240210
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    A2402-10
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    AC
  • Maximum Output Voltage:
    280(RMS) V
  • Maximum Output Current:
    10(RMS) A
  • Output Device:
    SCR
  • Input Type:
    AC
  • Input Voltage:
    280(RMS) V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    58.4 x 45.7 x 23 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is A2402-10 discontinued?
Yes, A2402-10 from Sensata / Crydom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces A2402-10?
The recommended replacement for A2402-10 is A2410-10 from Sensata / Crydom, available from OnlineComponents.com.
Is A2402-10 RoHS compliant?
Yes, A2402-10 is RoHS compliant.
What is the lead time for A2402-10?
The standard lead time for A2402-10 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$9.29
10
$9.11
25
$8.92
50
$8.75
100
$8.57
250 +
$8.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!