- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 84130112
84130112
Sensata / Crydom
Relay SSR 10mA 32V DC-IN 35A 530V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay SSR 10mA 32V DC-IN 35A 530V AC-OUT 4-Pin
Search Keywords: 84130112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:84130112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:530(RMS) V
-
Maximum Output Current:35 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Din-Rail, Screw
-
Circuit Arrangement:N/A
-
Dimension:102.8 x 45 x 88 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$209.13
5
$84.25
10
$77.84
20
$73.69
25
$64.95
50
$61.73
100
$57.86
250 +
$53.01
Click for Quote
Log in
to unlock special pricing