- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 6441
6441
Sensata / Crydom
Relay SSR 25mA 15V DC-IN 3.5A 140V DC-OUT 5-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Relay SSR 25mA 15V DC-IN 3.5A 140V DC-OUT 5-Pin
Search Keywords: 6441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:6441
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:DC
-
Maximum Output Voltage:140 V
-
Maximum Output Current:3.5 A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:15(Typ) V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:43.1 x 15.2 x 31.7 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$89.00
5
$78.00
10 +
$69.00
Click for Quote
Log in
to unlock special pricing