- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 4D1225
4D1225
Sensata / Crydom
SOLID STATE RELAY 24-280 V - PM IP00 400Hz 240VAC/25A,3-32V In,ZC
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
SOLID STATE RELAY 24-280 V - PM IP00 400Hz 240VAC/25A,3-32V In,ZC
Search Keywords: 4D1225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:4D1225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:58.4 x 45.7 x 23 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.